KEMET C0805C106K8PACTU

Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX5R
Dissipation Factor10 %
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.25 mm
Height780 µm
Length2 mm
Thickness1.397 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C106K8PACTU.

Newark
Datasheet1 page3 years ago
Datasheet8 pages15 years ago
Datasheet3 pages18 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet9 pages18 years ago
Datasheet18 pages11 years ago
Datasheet17 pages12 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages20 years ago
Datasheet8 pages18 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet19 pages20 years ago
Electro Sonic
Datasheet20 pages9 years ago
Upverter
Datasheet21 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages6 years ago
Datasheet9 pages18 years ago
TME
Datasheet21 pages7 years ago
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
element14 APAC
Datasheet473 pages10 years ago
Factory Futures
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-20.56%

Alternate Parts

Price @ 1000
$ 0.026
$ 0.103
$ 0.103
Stock
33,130,217
3,526,907
3,526,907
Authorized Distributors
15
15
15
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
780 µm
850 µm
850 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C106K8PACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C106K8PACTU provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 0805 [2012 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805
Cap Ceramic 10uF 10V X5R 10% SMD 2.0 x 1.2 mm 85 C Plastic T/R
Cap 10Uf 10Vdc X5R 10% Smd 0805 Rohs Compliant: Yes |Kemet C0805C106K8PACTU
Capacitor;Ceramic;Cap;10.0uF;Tol 10%;SMT;Vol-Rtg 10V;High Cap;X5R;Tape & Reel | KEMET C0805C106K8PACTU
Ceramic Capacitor 10uF, 10VDC, 0805, ±10 %
Capacitor, 10µF, 10V, 10%, X5R, 0805, REEL; Capacitance:10µF; Voltage Rating:10V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C 0805C106K8PACTU
  • C0805C106K8PAC 7800
  • C0805C106K8PAC TU
  • C0805C106K8PAC-TU
  • C0805C106K8PAC7800
  • C0805C106K8PAC7800+
  • C0805C106K8PACTU.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX5R
Dissipation Factor10 %
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.25 mm
Height780 µm
Length2 mm
Thickness1.397 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C106K8PACTU.

Newark
Datasheet1 page3 years ago
Datasheet8 pages15 years ago
Datasheet3 pages18 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet9 pages18 years ago
Datasheet18 pages11 years ago
Datasheet17 pages12 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages20 years ago
Datasheet8 pages18 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet19 pages20 years ago
Electro Sonic
Datasheet20 pages9 years ago
Upverter
Datasheet21 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages6 years ago
Datasheet9 pages18 years ago
TME
Datasheet21 pages7 years ago
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
element14 APAC
Datasheet473 pages10 years ago
Factory Futures
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant