KEMET C0805C103Z5UACTU

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, -20%, +80%, Z5U, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricZ5U
Dissipation Factor4 %
Max Operating Temperature85 °C
Min Operating Temperature10 °C
PackagingTape & Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height780 µm
Lead Pitch750 µm
Length2 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C103Z5UACTU.

Newark
Datasheet1 page3 years ago
Datasheet18 pages10 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet19 pages8 years ago
element14 APAC
Datasheet19 pages9 years ago
Datasheet18 pages7 years ago
Electro Sonic
Datasheet19 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages6 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago
element14
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-16.45%

Alternate Parts

Price @ 1000
$ 0.026
$ 0.024
$ 0.024
Stock
69,153
52,380
52,380
Authorized Distributors
8
2
2
Capacitance
10 nF
10 nF
10 nF
Dielectric
Z5U
Z5U
Z5U
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
80 %
80 %
80 %
Height
780 µm
780 µm
780 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C103Z5UACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C103Z5UACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, -20%, +80%, Z5U, 0805 [2012 Metric]
Capacitor;Ceramic;Cap;.010uF;Tol%;-20%;SMT;Vol-Rtg 50V;Z5U;TR | KEMET C0805C103Z5UACTU
Cap Ceramic 0.01uF 50V Z5U -20% to 80% SMD 0805 85C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0805
CERAMIC CAPACITOR 0.01UF, 50V, Z5U, +80,-20%, 0805; Capacitance:0.01µF; Voltage(DC):50V; Capacitor Case / Package:0805 [2012 Metric]; Capacitance Tolerance:-20%, +80%; Dielectric Characteristic:Z5U; Product Range:C Series KEMET RoHS Compliant: Yes

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C103Z5UAC-TU
  • C0805C103Z5UACTU.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricZ5U
Dissipation Factor4 %
Max Operating Temperature85 °C
Min Operating Temperature10 °C
PackagingTape & Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height780 µm
Lead Pitch750 µm
Length2 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C103Z5UACTU.

Newark
Datasheet1 page3 years ago
Datasheet18 pages10 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet19 pages8 years ago
element14 APAC
Datasheet19 pages9 years ago
Datasheet18 pages7 years ago
Electro Sonic
Datasheet19 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages6 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago
element14
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant