KEMET C0805C103J3GAC

ceramic capacitor 30ppm/C 5% 10nF 25V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance10 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C103J3GAC.

Upverter
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago
Farnell
Datasheet9 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.105
$ 0.091
$ 0.091
Stock
7,342
496,034
496,034
Authorized Distributors
1
14
14
Capacitance
10 nF
10 nF
10 nF
Dielectric
C0G
C0G
C0G
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
880 µm
880 µm
880 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C103J3GAC.

Related Parts

Descriptions

Descriptions of KEMET C0805C103J3GAC provided by its distributors.

ceramic capacitor 30ppm/C 5% 10nF 25V
CAPACITOR, 0805, 10NF, 25V, C0G; Application:Standard; Capacitance:10000pF; Tolerance, Capacitance:± 5%; Series:MLCC; Voltage, Rating:25V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0805; Termination Type:SMD; Dielectric Characteristic:C0G / NP0; External Depth:0.78mm; External Length / Height:2.0mm; Temperature Coefficient:30; Terminal Type:Surface Mount (SMD, SMT); Width, External:1.25mm

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance10 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C103J3GAC.

Upverter
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago
Farnell
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant