General Cable / Carol C0786A.41.10

MULTI-CONDUCTOR, 15COND,20AWG, 7/28, FOIL SHIELD,TYPE CM, GRAY JACKET

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51-Authorized
C0786A.41.10 14 ··
USD
1226.88 1226.88 1226.88 1226.88 1226.88
Newark
03M4406 0 ··
USD
1802.04 1545.87 1545.87 1545.87 1545.87
Digi-Key
C0786A.41.10-ND 0 ··
USD
1256.32 1256.32 1256.32 1256.32 1256.32
Allied Electronics
70040865 0 ··
USD
1409.67 1155.14 1155.14 1155.14 1155.14
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
C0786A.41.10 5,900 Send RFQ »
Area51
C0786A.41.10 14 ··
USD
1226.88 1226.88 1226.88 1226.88 1226.88
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
C0786A.41.10 Contact ··

Descriptions

MULTI-CONDUCTOR, 15COND,20AWG, 7/28, FOIL SHIELD,TYPE CM, GRAY JACKET
Allied Electronics
SHIELDED MULTICONDUCTOR CABLE, 15 CONDUCTOR, 20AWG, 1000FT, 300V
Newark
CABLE 15COND 20AWG SHLD 1000'
Digi-Key

Technical Specifications

Color Gray
Voltage Rating (DC) 300 V
Jacket Material PVC
RoHS Compliant

Documents

Newark
Datasheet 20 pages 4 years ago
Allied Electronics
Datasheet 2 pages 8 years ago

Images

Alternate Names

General Cable/Carol Brand C0786A.41.10
CAROL CABLE C0786A.41.10
Carol Brand / General Cable C0786A.41.10
GENERAL CABLE CORP (CAROL CABLE) C0786A.41.10

Search for other parts like C0786 »