TDK C0603X7S0J154K030BC

Multilayer Ceramic Capacitor, 0.15 uF, 6.3 V, ± 10%, X7S, 0201 [0603 Metric]
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight170.097139 µg
Technical
Capacitance150 nF
CompositionCeramic
DielectricX7S
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Max Length650 µm
Max Width350 µm
Min Length550 µm
Min Width250 µm
Thickness355.6 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for TDK C0603X7S0J154K030BC.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago
Future Electronics
Datasheet55 pages10 years ago

Inventory History

3 month trend:
-13.88%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C0603X7S0J154K030BC.

Related Parts

Descriptions

Descriptions of TDK C0603X7S0J154K030BC provided by its distributors.

Multilayer Ceramic Capacitor, 0.15 uF, 6.3 V, ± 10%, X7S, 0201 [0603 Metric]
Multilayer Ceramic Chip Capacitors, Capacitance=0.15μF, LxWxT:0.6x0.3x0.3mm
Cap Ceramic 0.15uF 6.3V X7S 10% SMD 0201 125Ž Paper T/R
EIA CASE SIZE: 0201, VOLTAGE: 6.3, CAP VALUE: 150000, TOL: +/-10%, THICKNESS: 0.30 +/-0.05

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight170.097139 µg
Technical
Capacitance150 nF
CompositionCeramic
DielectricX7S
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Max Length650 µm
Max Width350 µm
Min Length550 µm
Min Width250 µm
Thickness355.6 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for TDK C0603X7S0J154K030BC.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago
Future Electronics
Datasheet55 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant