TDK C0603X7R1E152K030BA

C Series 0201 1.5 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight170.097139 µg
Technical
Capacitance1.5 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Max Length630 µm
Max Width330 µm
Min Length570 µm
Min Width270 µm
Thickness330.2 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for TDK C0603X7R1E152K030BA.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago
Future Electronics
Datasheet55 pages11 years ago

Inventory History

3 month trend:
-36.14%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.003
$ 0.003
Stock
29,370
2,415,947
2,415,947
Authorized Distributors
1
14
14
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C0603X7R1E152K030BA.

Related Parts

Descriptions

Descriptions of TDK C0603X7R1E152K030BA provided by its distributors.

C Series 0201 1.5 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0015uF 25V X7R 10% Pad SMD 0201 125°C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=1.5nF, LxWxT:0.6x0.3x0.3mm
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 1500, TOL: +/-10%, THICKNESS: 0.30 ± 0.03

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X7R1E152K(030BA)

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight170.097139 µg
Technical
Capacitance1.5 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Max Length630 µm
Max Width330 µm
Min Length570 µm
Min Width270 µm
Thickness330.2 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for TDK C0603X7R1E152K030BA.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago
Future Electronics
Datasheet55 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant