TDK C0603X6S0G104M030BC

Eia Case Size: 0201, Voltage: 4, Cap Value: 100000, Tol: +/-20%, Thickness: 0.30 ± 0.03
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Weight170.097139 µg
Technical
Capacitance100 nF
CompositionCeramic
DielectricX6S
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Thickness330.2 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for TDK C0603X6S0G104M030BC.

Datasheet55 pages9 years ago
Newark
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
Datasheet55 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.004
Stock
1
397,488
Authorized Distributors
0
5
Capacitance
100 nF
100 nF
Dielectric
X6S
X6S
Mount
Surface Mount
-
Case/Package
0201
0201
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
Height
300 µm
330 µm

Engineering Resources

View Evaluation kits and Reference designs for TDK C0603X6S0G104M030BC.

Related Parts

Descriptions

Descriptions of TDK C0603X6S0G104M030BC provided by its distributors.

EIA CASE SIZE: 0201, VOLTAGE: 4, CAP VALUE: 100000, TOL: +/-20%, THICKNESS: 0.30 ± 0.03
CERAMIC CAPACITOR, 0.1UF, 4V, X6S, 20%, 0201
CAP, 0.1µF, 4V, 20%, X6S, 0201; Capacitance: 0.1µF; Voltage Rating: 4V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X6S; Product Range: C Series TDK; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Weight170.097139 µg
Technical
Capacitance100 nF
CompositionCeramic
DielectricX6S
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Thickness330.2 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for TDK C0603X6S0G104M030BC.

Datasheet55 pages9 years ago
Newark
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
Datasheet55 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant