TDK C0603X5R0J474K030BC

C Series 0201 0.47 uF 6.3 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0201
Case Code (Metric)0603
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Weight170.097139 µg
Technical
Capacitance470 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height300 µm
Length600 µm
Thickness330.2 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for TDK C0603X5R0J474K030BC.

Datasheet55 pages9 years ago
Newark
Datasheet55 pages7 years ago
Upverter
Datasheet55 pages11 years ago
Future Electronics
Datasheet1 page13 years ago

Alternate Parts

Price @ 1000
$ 0.04
$ 0.007
$ 0.007
Stock
26,641
8,932,273
8,932,273
Authorized Distributors
1
17
17
Capacitance
470 nF
470 nF
470 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Engineering Resources

View Evaluation kits and Reference designs for TDK C0603X5R0J474K030BC.

Related Parts

Descriptions

Descriptions of TDK C0603X5R0J474K030BC provided by its distributors.

C Series 0201 0.47 uF 6.3 V ±10% Tolerance X5R Multilayer Ceramic Capacitor
Cap Ceramic 0.47uF 6.3V X5R 10% SMD 0201 85°C Punched Paper T/R
EIA CASE SIZE: 0201, VOLTAGE: 6.3, CAP VALUE: 474, TOL: +/-10%, THICKNESS: 0.30 ± 0.03
CAP, MLCC, X5R, 0.47UF, 6.3V, 0201
CAP, 0.47µF, 6.3V, 10%, X5R, 0201; Capacitance: 0.47µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: C Series TDK; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X5R0J474K030BC.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0201
Case Code (Metric)0603
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Weight170.097139 µg
Technical
Capacitance470 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height300 µm
Length600 µm
Thickness330.2 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for TDK C0603X5R0J474K030BC.

Datasheet55 pages9 years ago
Newark
Datasheet55 pages7 years ago
Upverter
Datasheet55 pages11 years ago
Future Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant