TDK C0603X5R0J105M030BC

C Series 0201 1 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
In Stock

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0201
Case Code (Metric)0603
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Weight170.097139 µg
Technical
Capacitance1 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Thickness330.2 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for TDK C0603X5R0J105M030BC.

Datasheet55 pages9 years ago
Newark
Datasheet55 pages7 years ago
Datasheet55 pages11 years ago
Datasheet55 pages10 years ago
element14 APAC
Datasheet55 pages9 years ago
Upverter
Datasheet58 pages4 years ago
Future Electronics
Datasheet1 page10 years ago

Alternate Parts

Price @ 1000
$ 0.008
$ 0.008
Stock
33,686
74,923,991
74,923,991
Authorized Distributors
0
17
17
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Engineering Resources

View Evaluation kits and Reference designs for TDK C0603X5R0J105M030BC.

Related Parts

Descriptions

Descriptions of TDK C0603X5R0J105M030BC provided by its distributors.

C Series 0201 1 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 1uF 6.3V X5R 20% SMD 0201 85°C Punched Paper T/R
EIA CASE SIZE: 0201, VOLTAGE: 6.3, CAP VALUE: 1000000, TOL: +/-20%, THICKNESS: 0.30 ± 0.05
CERAMIC CAPACITOR, 1UF, 6.3V, X5R, 0201
CAP, 1µF, 6.3V, 20%, X5R, 0201; Capacitance: 1µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: C Series TDK; Operating Temperatu

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X5R0J105M030BC.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0201
Case Code (Metric)0603
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Weight170.097139 µg
Technical
Capacitance1 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Thickness330.2 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for TDK C0603X5R0J105M030BC.

Datasheet55 pages9 years ago
Newark
Datasheet55 pages7 years ago
Datasheet55 pages11 years ago
Datasheet55 pages10 years ago
element14 APAC
Datasheet55 pages9 years ago
Upverter
Datasheet58 pages4 years ago
Future Electronics
Datasheet1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant