TDK C0603X5R0J104K030BC

Multilayer Ceramic Capacitor, C Series, 0.1 - F, - 10%, X5R, 6.3 V, 0201 [0603 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Weight170.097139 µg
Technical
Capacitance100 nF
CompositionCeramic
DielectricX5R
Dissipation Factor10 %
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Thickness330.2 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for TDK C0603X5R0J104K030BC.

Datasheet55 pages9 years ago
Newark
Datasheet31 pages22 years ago
Datasheet8 pages11 years ago
Datasheet55 pages7 years ago
Datasheet55 pages11 years ago
Datasheet55 pages10 years ago
Future Electronics
Datasheet31 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Electro Sonic
Datasheet1 page10 years ago

Alternate Parts

Price @ 1000
$ 0.003
$ 0.003
Stock
91,326
91,133,666
91,133,666
Authorized Distributors
0
18
18
Capacitance
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Engineering Resources

View Evaluation kits and Reference designs for TDK C0603X5R0J104K030BC.

Related Parts

Descriptions

Descriptions of TDK C0603X5R0J104K030BC provided by its distributors.

Multilayer Ceramic Capacitor, C Series, 0.1 - F, - 10%, X5R, 6.3 V, 0201 [0603 Metric]
TDK C0603X5R0J104K030BC CERAMIC CAPACITOR 0.1UF, 6.3V, X5R, 10%, 0201
EIA CASE SIZE: 0201, VOLTAGE: 6.3, CAP VALUE: 100000, TOL: +/-10%, THICKNESS: 0.30 ± 0.03
CERAMIC Capacitor 0.1UF, 6.3V, X5R, 10%,; CERAMIC Capacitor 0.1UF, 6.3V, X5R, 10%, 0201; Product Range:C Series; Capacitance:0.1 F; Capacitance Tolerance: 10%; Dielectric Characteristic:X5R; Voltage Rating:6.3V; Ceramic Capacitor Case:0201 ^0603 Metric]; Packaging:Cut Tape

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X5R0J104K030BC.

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Weight170.097139 µg
Technical
Capacitance100 nF
CompositionCeramic
DielectricX5R
Dissipation Factor10 %
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Thickness330.2 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for TDK C0603X5R0J104K030BC.

Datasheet55 pages9 years ago
Newark
Datasheet31 pages22 years ago
Datasheet8 pages11 years ago
Datasheet55 pages7 years ago
Datasheet55 pages11 years ago
Datasheet55 pages10 years ago
Future Electronics
Datasheet31 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Electro Sonic
Datasheet1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant