TDK C0603X5R0G105M030BC

C Series 0201 1 uF 4 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Price and Stock

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Dielectric MaterialCeramic
MountSurface Mount
Weight170.097139 µg
Technical
Capacitance1 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Thickness355.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for TDK C0603X5R0G105M030BC.

Datasheet55 pages9 years ago
Newark
Datasheet55 pages7 years ago
Upverter
Datasheet37 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.014
$ 0.014
Stock
38,870
5,397,755
5,397,755
Authorized Distributors
0
17
17
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Engineering Resources

View Evaluation kits and Reference designs for TDK C0603X5R0G105M030BC.

Related Parts

Descriptions

Descriptions of TDK C0603X5R0G105M030BC provided by its distributors.

C Series 0201 1 uF 4 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 1uF 4V X5R 20% SMD 0201 85°C Punched Paper T/R
EIA CASE SIZE: 0201, VOLTAGE: 4, CAP VALUE: 1000000, TOL: +/-20%, THICKNESS: 0.30 ± 0.05
Capacitor, 1µF, 4V, 20%, X5R, 0201; Capacitance:1µF; Voltage Rating:4V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 20%;
CAP, 1µF, 4V, 20%, X5R, 0201; Capacitance: 1µF; Voltage Rating: 4V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: C Series TDK; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X5R0G105M030BC.

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Dielectric MaterialCeramic
MountSurface Mount
Weight170.097139 µg
Technical
Capacitance1 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Thickness355.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for TDK C0603X5R0G105M030BC.

Datasheet55 pages9 years ago
Newark
Datasheet55 pages7 years ago
Upverter
Datasheet37 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant