KEMET C0603X223K4RACTU

Multilayer Ceramic Capacitor, 0.022 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance22 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603X223K4RACTU.

Farnell
Datasheet1 page3 years ago
Electro Sonic
Datasheet24 pages3 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-0.39%

Alternate Parts

Price @ 1000
$ 0.056
$ 0.011
$ 0.011
Stock
34,723
1,315,463
1,315,463
Authorized Distributors
6
13
13
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603X223K4RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603X223K4RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.022 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16volts 22000pF 10% C0G 0603 X7R
Cap Ceramic 0.022uF 16V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
0603 (1608Metric) SMD Comm X7R Flex 16V 0.022muF ±10% X7R
CAP, 0.022µF, 16V, 10%, X7R, 0603; Capacitance: 22000pF; Voltage Rating: 16V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: X Series FT-CAP; Operating

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X223K4RACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance22 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603X223K4RACTU.

Farnell
Datasheet1 page3 years ago
Electro Sonic
Datasheet24 pages3 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant