KEMET C0603C683M5RACTU

Capacitor, Ceramic, SMD, MLCC, Temperature Stable, Class II, 0.068 uF, +/-20% Tol, 50 V, X7R, 0603
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance68 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C683M5RACTU.

Farnell
Datasheet1 page3 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.057
$ 0.018
$ 0.018
Stock
1
433,587
433,587
Authorized Distributors
3
5
5
Capacitance
68 nF
68 nF
68 nF
Dielectric
X7R
-
-
Mount
-
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
-
-
Tolerance
20 %
20 %
20 %
Height
870 µm
1.1 mm
1.1 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C683M5RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C683M5RACTU provided by its distributors.

Capacitor, Ceramic, SMD, MLCC, Temperature Stable, Class II, 0.068 uF, +/-20% Tol, 50 V, X7R, 0603
CAP, 0.068UF, 50V, MLCC, 0603;

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance68 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C683M5RACTU.

Farnell
Datasheet1 page3 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant