KEMET C0603C683K5RACTU

Multilayer Ceramic Capacitor, 0.068 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance68 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C683K5RACTU.

Farnell
Datasheet4 pages4 years ago
Datasheet1 page6 years ago
Datasheet9 pages18 years ago
Electro Sonic
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
Newark
Datasheet25 pages5 years ago
Datasheet23 pages9 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet25 pages8 years ago
Datasheet740 pages7 years ago
element14 APAC
Datasheet22 pages10 years ago
Datasheet473 pages10 years ago
Arrow Electronics
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet30 pages18 years ago

Inventory History

3 month trend:
+11.06%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C683K5RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C683K5RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.068 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Ceramic capacitor, 68 nF, 50 V (DC), ±10 %, SMD 0603, X7R, C0603C683K5RAC7867
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603
Cap Ceramic 0.068uF 50V X7R 10% SMD 1.6 x 0.8 mm 125 C Paper T/R
Capacitor Ceramic X7R 0603 50V 68nF | KEMET C0603C683K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 68000pF X7R 10%
SMD MLC Capacitor 68nF 16V 10% X7R 0603
Ceramic Capacitor 68nF, 50VDC, 0603, ±10 %
Ceramic Capacitor 0.068Uf 50V X7R 10%, 0603, Full Reel; Capacitance:68000Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C683K5RACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C683K5RAC 7867
  • C0603C683K5RAC7867
  • C0603C683K5RAC7867+
  • C0603C683K5RACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance68 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C683K5RACTU.

Farnell
Datasheet4 pages4 years ago
Datasheet1 page6 years ago
Datasheet9 pages18 years ago
Electro Sonic
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
Newark
Datasheet25 pages5 years ago
Datasheet23 pages9 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet25 pages8 years ago
Datasheet740 pages7 years ago
element14 APAC
Datasheet22 pages10 years ago
Datasheet473 pages10 years ago
Arrow Electronics
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet30 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant