KEMET C0603C683K4RACTU

Multilayer Ceramic Capacitor, 0.068 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance68 nF
DielectricX7R
Dissipation Factor3.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C683K4RACTU.

Newark
Datasheet1 page6 years ago
Datasheet24 pages7 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet21 pages7 years ago
Electro Sonic
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
TME
Datasheet1 page4 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+19.18%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.011
$ 0.008
$ 0.056
$ 0.043
$ 0.111
$ 0.023
$ 0.017
Stock
651,948
3,191,181
1,076,866
41,306
72,579
17,011
73,232
91,556
Authorized Distributors
11
13
11
3
3
5
2
2
Capacitance
68 nF
68 nF
68 nF
68 nF
68 nF
68 nF
68 nF
68 nF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
-
-
-
Case/Package
0603
0603
0603
0603
0603
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
10 %
10 %
-
-
-
Height
800 µm
800 µm
-
800 µm
800 µm
-
870 µm
870 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C683K4RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C683K4RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.068 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
Cap Ceramic 0.068uF 16V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603
Cap 0.068Uf 16Vdc X7R 10% Smd 0603 Rohs Compliant: Yes
CAP, 0.068µF, 16V, 10%, X7R, 0603; Capacitance: 68000pF; Voltage Rating: 16V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating T

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C683K4RAC 7867
  • C0603C683K4RAC TU
  • C0603C683K4RAC TU.
  • C0603C683K4RAC7867
  • C0603C683K4RACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance68 nF
DielectricX7R
Dissipation Factor3.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C683K4RACTU.

Newark
Datasheet1 page6 years ago
Datasheet24 pages7 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet21 pages7 years ago
Electro Sonic
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
TME
Datasheet1 page4 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant