KEMET C0603C681K5RACTU

Multilayer Ceramic Capacitor, 680 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance680 pF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C681K5RACTU.

Electro Sonic
Datasheet24 pages9 years ago
Datasheet27 pages2 years ago
Farnell
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago
Datasheet1 page6 years ago
Datasheet22 pages10 years ago
Datasheet473 pages10 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago
Newark
Datasheet23 pages9 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-13.97%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.01
$ 0.006
$ 0.012
$ 0.002
$ 0.084
$ 0.094
$ 0.122
$ 0.088
$ 0.006
Stock
4,045,363
15,359,542
965,129
527,103
209,924
65,375
94,233
18,823
1
45,000
Authorized Distributors
14
16
12
11
4
5
7
4
1
3
Capacitance
680 pF
680 pF
680 pF
680 pF
680 pF
680 pF
680 pF
680 pF
680 pF
680 pF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
Mount
PCB, Surface Mount
Surface Mount
-
Surface Mount
-
Surface Mount
-
-
Surface Mount
-
Case/Package
0603
0603
0603
0603
0603
0603
0603
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
-
10 %
10 %
Height
800 µm
800 µm
-
870 µm
870 µm
787.4 µm
-
-
800 µm
870 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C681K5RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C681K5RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 680 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 680Pf X7R 0603 10%
Capacitor;Ceramic;Cap;680.pF;Tol+10%;SMT;Vol-Rtg 50V;X7R;TR | KEMET C0603C681K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0603
Cap Ceramic 680pF 50V X7R 10% SMD 1.6 x 0.8 mm 125 C Paper T/R
Ceramic Capacitor 680pF, 50VDC, 0603, ±10 %
CAP CER 680PF 50V 10% X7R 0603 RoHS
CAP, 680PF, 50V, 10%, X7R, 0603; Capacitance: 680pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Tempe

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C681K5RAC 7867
  • C0603C681K5RAC-7867
  • C0603C681K5RAC7867
  • C0603C681K5RAC7867+
  • C0603C681K5RACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance680 pF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C681K5RACTU.

Electro Sonic
Datasheet24 pages9 years ago
Datasheet27 pages2 years ago
Farnell
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago
Datasheet1 page6 years ago
Datasheet22 pages10 years ago
Datasheet473 pages10 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago
Newark
Datasheet23 pages9 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant