Kemet C0603C562K5RACTU

Cap Ceramic 0.0056uF 50V X7R 10% SMD 0603 125C Paper T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
C0603C562K5RAC-TU**MULT1 3,028 Buy Now »
USD
0.058 0.032 0.020 0.013 0.013
C0603C562K5RAC-TU 24,000 Buy Now »
USD
0.011
Verical 2
C0603C562K5RACTU 24,000 Buy Now »
USD
0.011
C0603C562K5RACTU 3,028 Buy Now »
USD
0.013
Digi-Key 3
399-7943-1-ND 29,409 Buy Now »
USD
0.100 0.056 0.026 0.014 0.014
399-7943-6-ND 29,409 Buy Now »
USD
0.100 0.056 0.026 0.014 0.014
399-7943-2-ND 28,000 Buy Now »
USD
0.010
Chip One Stop Japan 2
C1S408400662435 3,028 Buy Now »
JPY
2.81 1.27 1.23
C1S408400176619 24,000 Buy Now »
JPY
0.995
Newark 2
29T9038 3,990 Buy Now »
USD
0.039 0.027 0.020 0.013
78H8710 0 ··
USD
0.010
Chip One Stop Global
C1S408400632887 31,900 Buy Now »
JPY
2.95 1.49 0.909
Mouser
80-C0603C562K5R 10,226 Buy Now »
USD
0.100 0.030 0.021 0.014 0.009
TTI 2
C0603C562K5RACTU. 3,200 Buy Now »
USD
0.102 0.102 0.102
C0603C562K5RACTU 8,000 Buy Now »
USD
0.008
Allied Electronics
70610869 0 ··
USD
0.014
element14 APAC
1865532 21,913 Buy Now »
SGD
0.007 0.007 0.007
Farnell
1865532 3,990 Buy Now »
GBP
0.026 0.018 0.010 0.006
Distrelec
C0603C562K5RACTU 31,900 Buy Now »
EUR
0.134 0.057 0.043 0.027 0.027
RS Components
8015306 10,500 Buy Now »
GBP
0.012 0.007
Avnet Asia
C0603C562K5RACTU 0 ··
USD
0.046
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SPEC
C0603C562K5RACTU 4,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
C0603C562K5RACTU Contact ··
SemiconductorPLUS
C0603C562K5RACTU Contact ··
XS Micro
C0603C562K5RACTU Contact ··

Descriptions

Cap Ceramic 0.0056uF 50VDC X7R 10% SMD 0603 Paper
SPEC
CAP CER 5600PF 50V X7R 0603
North Star Micro
Capacitor Ceramic X7R 0603 50V 5.6nF
RS Components
CAPACITOR, X7R, 0603, 50V, 5.6NF; Dielectric Characteristic:X7R; Capacitance:5600pF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Case Style:0603; Capacitor Mounting:SMD; Lead Spacing:0.7mm; Operating Temperature ;RoHS Compliant: Yes
Newark
CAPACITOR, X7R, 0603, 50V, 5.6NF; Capacitor Application:Standard; Dielectric Characteristic:X7R; Capacitance:5600pF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Case Style:0603; Capacitor Mounting:SMD; Lead Spacing:0.7mm; Operating Temperature Range:-55°C to +125°C; No. of Pins:2; Temperature Coefficient:± 15%
Farnell
Cap Ceramic 0.0056uF 50V X7R 10% SMD 0603 125C T/R
Verical
Cap Ceramic 0.0056uF 50V X7R 10% SMD 0603 125C Paper T/R
Chip One Stop Global
Capacitor [KEMET] C0603C562K5RACTU Capacitor
Distrelec
CAP CER 5600PF 50V 10% X7R 0603
Digi-Key
Capacitor Ceramic X7R 0603 50V 5.6nF
Allied Electronics
CAP 0.0056UF 50VDC X7R 10% SMD 0603
Avnet Asia
Cap Ceramic 0.0056uF 50V X7R 10% SMD 0603 125C Paper T/R
Chip One Stop Japan
CAPACITOR, X7R, 0603, 50V, 5.6NF; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:5600pF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Case Style:0603; Capacitor Mounting:SMD; Lead Spacing:0.7mm; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); No. of Pins:2; Temperature Coefficient:± 15%
element14 APAC
5600PF 50V 10% 0603
TTI

Technical Specifications

REACH SVHC Compliance No SVHC
Dielectric Characteristic X7R
Mounting Type Surface Mount
Capacitance Tolerance ±10%
RoHS Compliant
Number of Pins 2
Voltage Rating (DC) 50 V
Lead-Free Status R
Dielectric Material Ceramic
Packaging Cut Tape (CT)
Case / Package / Footprint 0603
Capacitance 5.6 nF

Documents

Newark
Datasheet 1 page 6 months ago
Datasheet 24 pages 2 years ago
Allied Electronics
Datasheet 25 pages 1 year ago
Farnell
Datasheet 9 pages 7 years ago
Datasheet 21 pages 4 years ago
Datasheet 21 pages 4 years ago
Datasheet 21 pages 4 years ago
Datasheet 19 pages 5 years ago
Datasheet 22 pages 3 years ago
Arrow
Datasheet 1 page 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 5 years ago

Images

Alternate Names

KEM C0603C562K5RACTU
KEMET ELECTRONICS C0603C562K5RACTU
KEMET ELECTRONICS CORP C0603C562K5RACTU
KEME C0603C562K5RACTU
KEMT C0603C562K5RACTU
Kemet Corporation C0603C562K5RACTU
KMET C0603C562K5RACTU
KMT C0603C562K5RACTU
KEMET ELECTRONICS CORPORATION C0603C562K5RACTU
KEMET CORP C0603C562K5RACTU
ARCOTRONICS KEMET C0603C562K5RACTU
KEMET ELECTR C0603C562K5RACTU
KEMET [MIL] C0603C562K5RACTU
KEMET ELECTRONI C0603C562K5RACTU
KEMET ELE C0603C562K5RACTU
KEMET ELECTRONICS LTD C0603C562K5RACTU
KEMET ELECTRONICS CORPORA C0603C562K5RACTU
KMEC C0603C562K5RACTU
KELMET C0603C562K5RACTU
KEMET ELEC C0603C562K5RACTU
KEMET ELECTRONICS MARKETING(S) PTE LTD C0603C562K5RACTU
Kemet / Evox Rifa C0603C562K5RACTU
KEMET/NONE C0603C562K5RACTU
KKEMET C0603C562K5RACTU
KEMET COR C0603C562K5RACTU

Search for other parts like C0603 »