KEMET C0603C473J3RACAUTO

Multilayer Ceramic Capacitor, 0.047 uF, 25 V, ± 5%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance47 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height870 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C473J3RACAUTO.

Newark
Datasheet1 page3 years ago
Datasheet1 page8 years ago
Datasheet23 pages8 years ago
Datasheet25 pages8 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet26 pages2 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+15.15%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.018
$ 0.018
Stock
263,220
469,848
469,848
Authorized Distributors
11
12
12
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
870 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C473J3RACAUTO.

Related Parts

Descriptions

Descriptions of KEMET C0603C473J3RACAUTO provided by its distributors.

Multilayer Ceramic Capacitor, 0.047 uF, 25 V, ± 5%, X7R, 0603 [1608 Metric]
Cap Ceramic 0.047uF 25V X7R 5% Pad SMD 0603 125°C Automotive T/R
Cap 0.047Uf 25Vdc X7R 5% Smd 0603 Autograde Rohs Compliant: Yes
MLCC CAP, AEC-Q200, X7R, 0.047UF, 0603; Capacitance: 47000pF; Voltage(DC): 25V; Capacitor Case / Package: 0603 ^1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: X7R; Product Range: C Se 96Y7062

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C473J3RACAUTO.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance47 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height870 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C473J3RACAUTO.

Newark
Datasheet1 page3 years ago
Datasheet1 page8 years ago
Datasheet23 pages8 years ago
Datasheet25 pages8 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet26 pages2 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant