KEMET C0603C472J5RACTU

C0603C 4.7nF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielec; +/-5%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance4.7 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C472J5RACTU.

Newark
Datasheet1 page3 years ago
Datasheet9 pages15 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago
Electro Sonic
Datasheet24 pages9 years ago
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
element14 APAC
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet24 pages7 years ago
Datasheet24 pages9 years ago
Farnell
Datasheet1 page6 years ago
Datasheet22 pages10 years ago
Datasheet473 pages10 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Upverter
Technical Drawing26 pages3 years ago
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages6 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet10 pages16 years ago

Inventory History

3 month trend:
-10.71%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.008
$ 0.008
Stock
4,063,060
130,565
130,565
Authorized Distributors
17
3
3
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
-
-
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
870 µm
870 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C472J5RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C472J5RACTU provided by its distributors.

C0603C 4.7nF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielec; +/-5%
Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 5%, X7R, 0603 [1608 Metric]
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 4700Pf X7R 0603 5%
Cap Ceramic 0.0047uF 50V X7R 5% SMD 1.6 x 0.8 mm 125 C Paper T/R
Ceramic Capacitor 4700Pf, 50V, X7R, 5%, 0603; Capacitance:4700Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Qualification:- Rohs Compliant: Yes |Kemet C0603C472J5RACTU
Ceramic Capacitor 4000pcs (Reel) 4.7nF, 50VDC, 0603, ±5 %

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C472J5RAC 7867
  • C0603C472J5RAC-TU
  • C0603C472J5RAC7867
  • C0603C472J5RACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance4.7 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C472J5RACTU.

Newark
Datasheet1 page3 years ago
Datasheet9 pages15 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago
Electro Sonic
Datasheet24 pages9 years ago
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
element14 APAC
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet24 pages7 years ago
Datasheet24 pages9 years ago
Farnell
Datasheet1 page6 years ago
Datasheet22 pages10 years ago
Datasheet473 pages10 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Upverter
Technical Drawing26 pages3 years ago
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages6 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant