KEMET C0603C471K5HACAUTO

Cap Ceramic 470pF 50V X8R 10% Pad SMD 0603 150°C Extreme Low ESR Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
80-C0603C471K5HAUTO16,0001Tape & Reel
21h

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance470 pF
DielectricX8R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C471K5HACAUTO.

Electro Sonic
Datasheet20 pages3 years ago
Farnell
Datasheet1 page3 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+126%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.023
$ 0.035
Stock
16,000
48,219
8,304
Authorized Distributors
1
7
3
Capacitance
470 pF
470 pF
470 pF
Dielectric
X8R
X8R
X8R
Mount
-
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
10 %
10 %
Height
870 µm
870 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C471K5HACAUTO.

Descriptions

Descriptions of KEMET C0603C471K5HACAUTO provided by its distributors.

Cap Ceramic 470pF 50V X8R 10% Pad SMD 0603 150°C Extreme Low ESR Automotive T/R
CAP, AEC-Q200, 470PF, 50V, MLCC, 0603; Capacitance: 470pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X8R; Product Range: C Series KEMET; Operating

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance470 pF
DielectricX8R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C471K5HACAUTO.

Electro Sonic
Datasheet20 pages3 years ago
Farnell
Datasheet1 page3 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant