KEMET C0603C471J1GACTU

Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance470 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C471J1GACTU.

element14 APAC
Datasheet4 pages4 years ago
Datasheet1 page8 years ago
Datasheet19 pages11 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Farnell
Datasheet1 page6 years ago
Electro Sonic
Datasheet20 pages3 years ago
Newark
Datasheet20 pages7 years ago
Datasheet9 pages15 years ago
Datasheet9 pages18 years ago
Datasheet2 pages18 years ago
Datasheet1 page6 years ago
Upverter
Datasheet18 pages4 years ago
TME
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
element14
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-14.49%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.029
$ 0.029
Stock
1,904,784
2,653,032
2,653,032
Authorized Distributors
12
9
9
Capacitance
470 pF
470 pF
470 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C471J1GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C471J1GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 470pF 100V C0G 5% Pad SMD 0603 125°C Extreme Low ESR T/R
Cap 470Pf 100V C0G 5% Smd 0603 Rohs Compliant: Yes |Kemet C0603C471J1GACTU
Ceramic Capacitor 4000pcs (Reel) 470pF, 100VDC, 0603, ±5 %
CAP, 470PF, 100V, 5%, C0G/NP0, 0603; Capacitance: 470pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Opera

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C471J1GAC7867
  • C0603C471J1GACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance470 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C471J1GACTU.

element14 APAC
Datasheet4 pages4 years ago
Datasheet1 page8 years ago
Datasheet19 pages11 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Farnell
Datasheet1 page6 years ago
Electro Sonic
Datasheet20 pages3 years ago
Newark
Datasheet20 pages7 years ago
Datasheet9 pages15 years ago
Datasheet9 pages18 years ago
Datasheet2 pages18 years ago
Datasheet1 page6 years ago
Upverter
Datasheet18 pages4 years ago
TME
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
element14
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant