KEMET C0603C470J1GACTU

Multilayer Ceramic Capacitor, 47 pF, 100 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C470J1GACTU.

element14 APAC
Datasheet1 page3 years ago
Datasheet20 pages7 years ago
Datasheet19 pages11 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Newark
Datasheet4 pages4 years ago
Datasheet9 pages15 years ago
Datasheet9 pages18 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet20 pages3 years ago
Datasheet19 pages9 years ago
Farnell
Datasheet1 page6 years ago
Datasheet473 pages10 years ago
Upverter
Datasheet18 pages4 years ago
TME
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages8 years ago
element14
Datasheet8 pages15 years ago
Jameco
Datasheet10 pages15 years ago

Inventory History

3 month trend:
-1.63%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.023
$ 0.023
Stock
2,064,313
1,585,124
1,585,124
Authorized Distributors
14
12
12
Capacitance
47 pF
47 pF
47 pF
Dielectric
C0G
C0G
C0G
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
800 µm
780 µm
780 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C470J1GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C470J1GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 47 pF, 100 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
47pF ±5% 100V C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
0603 C 47pF Ceramic Multilayer Capacitor, 100 V, +125degC, C0G Dielectric, +/-5% | KEMET C0603C470J1GACTU
Cap Ceramic 47pF 100V C0G 5% Pad SMD 0603 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603
Ceramic Capacitor 47pF, 100VDC, 0603, ±5 %
Ceramic Capacitor 47Pf 100V, C0G, 5%, 0603, Full Reel; Capacitance:47Pf; Voltage(Dc):100V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C470J1GACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C470J1GAC 7867
  • C0603C470J1GAC TU
  • C0603C470J1GAC-7867
  • C0603C470J1GAC7867
  • C0603C470J1GACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C470J1GACTU.

element14 APAC
Datasheet1 page3 years ago
Datasheet20 pages7 years ago
Datasheet19 pages11 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Newark
Datasheet4 pages4 years ago
Datasheet9 pages15 years ago
Datasheet9 pages18 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet20 pages3 years ago
Datasheet19 pages9 years ago
Farnell
Datasheet1 page6 years ago
Datasheet473 pages10 years ago
Upverter
Datasheet18 pages4 years ago
TME
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages8 years ago
element14
Datasheet8 pages15 years ago
Jameco
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant