KEMET C0603C333K4RACTU

Multilayer Ceramic Capacitor, 0.033 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance33 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C333K4RACTU.

Newark
Datasheet1 page2 years ago
Datasheet1 page7 years ago
Datasheet1 page6 years ago
Datasheet23 pages7 years ago
Datasheet25 pages8 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet25 pages5 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
TME
Datasheet1 page4 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet25 pages8 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-3.13%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.013
$ 0.022
$ 0.008
$ 0.021
$ 0.024
Stock
796,264
2,003,021
171,443
440,003
83,312
16,189
Authorized Distributors
12
13
4
11
5
3
Capacitance
33 nF
33 nF
33 nF
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
-
-
Surface Mount
Case/Package
0603
0603
0603
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm
-
870 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C333K4RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C333K4RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.033 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
Capacitor;Ceramic;Cap .033uF;Tol 10%;SMT;Vol-Rtg 16V;X7R | KEMET C0603C333K4RACTU
Cap Ceramic 0.033uF 16V X7R 10% SMD 1.6 x 0.8 mm 125 C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16volts 33000pF X7R 10%
CAP, MLCC, X7R, 0.033UF, 16V, 0603; Capacitance:0.033µF; Voltage(DC):16V; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series KEMET; Product Length:1.6mm RoHS Compliant: Yes

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C333K4RAC 7867
  • C0603C333K4RAC7867
  • C0603C333K4RACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance33 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C333K4RACTU.

Newark
Datasheet1 page2 years ago
Datasheet1 page7 years ago
Datasheet1 page6 years ago
Datasheet23 pages7 years ago
Datasheet25 pages8 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet25 pages5 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
TME
Datasheet1 page4 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet25 pages8 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant