KEMET C0603C331K1RACTU

0603 C 330pF Ceramic Multilayer Capacitor; 100V dc; +125C; X7R Dielectric; +/-10%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance330 pF
DielectricX7R
Dissipation Factor10 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C331K1RACTU.

Newark
Datasheet1 page3 years ago
Datasheet1 page7 years ago
Datasheet1 page6 years ago
Datasheet21 pages7 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
TME
Datasheet1 page4 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet25 pages8 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-6.21%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.022
$ 0.022
Stock
557,570
223,155
223,155
Authorized Distributors
14
8
8
Capacitance
330 pF
330 pF
330 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C331K1RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C331K1RACTU provided by its distributors.

0603 C 330pF Ceramic Multilayer Capacitor; 100V dc; +125C; X7R Dielectric; +/-10%
Multilayer Ceramic Capacitor, 330 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric]
Cap Ceramic 330pF 100V X7R 10% SMD 1.6 x 0.8 mm 125 C Paper T/R
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 330Pf 100V 10% 0603
CAP, 330PF, 100V, 10%, X7R, 0603; Capacitance: 330pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Tem

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C331K1RAC 7867
  • C0603C331K1RAC7867
  • C0603C331K1RACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance330 pF
DielectricX7R
Dissipation Factor10 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C331K1RACTU.

Newark
Datasheet1 page3 years ago
Datasheet1 page7 years ago
Datasheet1 page6 years ago
Datasheet21 pages7 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
TME
Datasheet1 page4 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet25 pages8 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant