KEMET C0603C279D5GACTU

Multilayer Ceramic Capacitor, 2.7 pF, 50 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact MaterialTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.7 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C279D5GACTU.

Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet18 pages4 years ago
Farnell
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-0.68%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C279D5GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C279D5GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 2.7 pF, 50 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 2.7pF 50V C0G 0.5pF Pad SMD 0603 125°C Extreme Low ESR T/R
Capacitor,ceramic,2.7Pf,50Vdc,.5-Pf Tol,.5+Pf Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0603C279D5GACTU
Ceramic Capacitor 2.7pF, 50VDC, 0603, ±0.5 pF
CAP CER 2.7PF 50V C0G/NP0 0603
0603 (1608Metric) SMD Comm C0G 50V 2.7pF ±0.5pF C0G NP0
CAP, 2.7PF, 50V, MLCC, 0603; Capacitance: 2.7pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 0.5pF; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating T

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact MaterialTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.7 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C279D5GACTU.

Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet18 pages4 years ago
Farnell
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant