KEMET C0603C272J1GACTU

Multilayer Ceramic Capacitor, 2700 pF, 100 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.7 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height870 µm
Lead Pitch700 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C272J1GACTU.

element14 APAC
Datasheet4 pages4 years ago
Datasheet20 pages7 years ago
Datasheet19 pages11 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet20 pages3 years ago
Farnell
Datasheet1 page6 years ago
Datasheet19 pages12 years ago
Datasheet9 pages15 years ago
TME
Datasheet1 page4 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago
Newark
Datasheet1 page8 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
+42.10%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.05
$ 0.05
Stock
227,055
16,759
16,759
Authorized Distributors
11
9
9
Capacitance
2.7 nF
2.7 nF
2.7 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
870 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C272J1GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C272J1GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 2700 pF, 100 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 0.0027uF 100V C0G 5% Pad SMD 0603 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0603
Cap 0.0027Uf 100Vdc Cog 5% Smd 0603 Rohs Compliant: Yes
CAP CER 2700PF 100V C0G/NP0 0603
CAP, 2700PF, 100V, 5%, C0G/NP0, 0603; Capacitance: 2700pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Ope

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C272J1GAC7867
  • C0603C272J1GACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.7 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height870 µm
Lead Pitch700 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C272J1GACTU.

element14 APAC
Datasheet4 pages4 years ago
Datasheet20 pages7 years ago
Datasheet19 pages11 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet20 pages3 years ago
Farnell
Datasheet1 page6 years ago
Datasheet19 pages12 years ago
Datasheet9 pages15 years ago
TME
Datasheet1 page4 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago
Newark
Datasheet1 page8 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant