KEMET C0603C223K1RAC7082

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
80-C0603C223K1R708201Tape & Reel
23h

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance22 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C223K1RAC7082.

Electro Sonic
Datasheet27 pages2 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.008
$ 0.021
$ 0.007
$ 0.017
$ 0.049
$ 0.014
$ 0.017
$ 0.02
$ 0.015
$ 0.016
$ 0.108
Stock
0
20,718,117
4,095,061
1,549,628
10,021,195
2,896,362
11,154,195
999,663
5,168,035
562,979
153,249
Authorized Distributors
1
14
13
16
14
16
11
13
14
12
13
Capacitance
22 nF
22 nF
22 nF
22 nF
22 nF
22 nF
22 nF
22 nF
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
-
X7R
X7R
X7R
Mount
-
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
0603
0603
0603
0603
0603
0603
0603
0603
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
100 V
100 V
100 V
100 V
-
100 V
100 V
100 V
Tolerance
-
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
-
Height
870 µm
800 µm
800 µm
800 µm
800 µm
800 µm
800 µm
-
800 µm
800 µm
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C223K1RAC7082.

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance22 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C223K1RAC7082.

Electro Sonic
Datasheet27 pages2 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant