KEMET C0603C200J1GACTU

Multilayer Ceramic Capacitor, 20 pF, 100 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance20 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C200J1GACTU.

element14 APAC
Datasheet4 pages1 year ago
Datasheet20 pages7 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-26.29%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.021
$ 0.021
Stock
169,500
822,463
822,463
Authorized Distributors
10
8
8
Capacitance
20 pF
20 pF
20 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C200J1GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C200J1GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 20 pF, 100 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 20pF 100V C0G 5% Pad SMD 0603 125°C Extreme Low ESR T/R
SMD Comm C0G CERAMIC CAPACITOR 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 20pF
Capacitor,ceramic,20Pf,100Vdc,5-% Tol,5+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0603C200J1GACTU
CAP, 20PF, 100V, 5%, C0G/NP0, 0603; Capacitance: 20pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operati

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C200J1GAC TU
  • C0603C200J1GAC-TU
  • C0603C200J1GAC7867
  • C0603C200J1GACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance20 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C200J1GACTU.

element14 APAC
Datasheet4 pages1 year ago
Datasheet20 pages7 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant