KEMET C0603C182G5JACTU

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
80-C0603C182G5J01Tape & Reel
3d

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance1.8 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating50 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C182G5JACTU.

Upverter
Datasheet18 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.098
$ 0.124
$ 0.124
Stock
0
1
1
Authorized Distributors
1
2
2
Capacitance
1.8 nF
-
-
Dielectric
-
-
-
Mount
-
-
-
Case/Package
0603
-
-
Voltage Rating (DC)
-
-
-
Tolerance
-
-
-
Height
870 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C182G5JACTU.

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance1.8 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating50 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C182G5JACTU.

Upverter
Datasheet18 pages4 years ago