KEMET C0603C153J5RACAUTO

Capacitor, 0.015UF, X7R, 50V, 0603 Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance15 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height870 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C153J5RACAUTO.

Electro Sonic
Datasheet26 pages2 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.032
$ 0.009
$ 0.009
Stock
121,020
2,312,872
2,312,872
Authorized Distributors
4
14
14
Capacitance
15 nF
15 nF
15 nF
Dielectric
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
870 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C153J5RACAUTO.

Related Parts

Descriptions

Descriptions of KEMET C0603C153J5RACAUTO provided by its distributors.

CAPACITOR, 0.015UF, X7R, 50V, 0603 ROHS COMPLIANT: YES
0.015 uF, 50 VDC, -55/+125°C
new, original packaged

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance15 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height870 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C153J5RACAUTO.

Electro Sonic
Datasheet26 pages2 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant