KEMET C0603C152K2RACTU

0603 C 1.5nF Ceramic Multilayer Capacitor; 200V dc; +125C; X7R Dielectric; +/-10%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1.5 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C152K2RACTU.

Electro Sonic
Datasheet27 pages2 years ago
Farnell
Datasheet1 page3 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet9 pages15 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet25 pages8 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-6.88%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.042
$ 0.042
Stock
33,750
78,200
78,200
Authorized Distributors
5
9
9
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
-
-
Case/Package
0603
-
-
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
-
-
Height
800 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C152K2RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C152K2RACTU provided by its distributors.

0603 C 1.5nF Ceramic Multilayer Capacitor; 200V dc; +125C; X7R Dielectric; +/-10%
Multilayer Ceramic Capacitor, C Series, 1500 Pf, 10%, X7R, 200 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C152K2RACTU
SMD Comm X7R 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm X7R ±10% 1500pF
Cap Ceramic 0.0015uF 200V X7R 10% Pad SMD 0603 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603
CAP CER 1500PF 200V 10% X7R 0603
CAP, 1500PF, 200V, MLCC, 0603; Capacitance: 1500pF; Voltage Rating: 200V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Tempe
CAPACITOR, X7R, 0603, 200V, 1.5NF; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:1500pF; Capacitance Tolerance:± 10%; Voltage Rating:200V; Capacitor Case Style:0603; Capacitor Mounting:SMD; Lead Spacing:0.7mm; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); No. of Pins:2; Temperature Coefficient:± 15%

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1.5 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C152K2RACTU.

Electro Sonic
Datasheet27 pages2 years ago
Farnell
Datasheet1 page3 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet9 pages15 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet25 pages8 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant