KEMET C0603C132M4JACAUTO

Cap Cer 0603 1.3nF 16V U2J +/-20% AUTO | KEMET C0603C132M4JACAUTO
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance1.3 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating16 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C132M4JACAUTO.

Upverter
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.055
$ 0.065
Stock
1
1,000
Authorized Distributors
2
2
Capacitance
1.3 nF
-
Dielectric
-
-
Mount
-
-
Case/Package
0603
-
Voltage Rating (DC)
-
-
Tolerance
-
-
Height
870 µm
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C132M4JACAUTO.

Descriptions

Descriptions of KEMET C0603C132M4JACAUTO provided by its distributors.

Cap Cer 0603 1.3nF 16V U2J +/-20% AUTO | KEMET C0603C132M4JACAUTO
CAP CER 1300PF 16V U2J 0603

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance1.3 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating16 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C132M4JACAUTO.

Upverter
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages6 years ago