KEMET C0603C122K1GACTU

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for C0603C122K1GACTU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance1.2 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C122K1GACTU.

Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.024
Stock
0
6,077
Authorized Distributors
0
3
Capacitance
1.2 nF
1.2 nF
Dielectric
C0G
-
Mount
-
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
-
Tolerance
-
10 %
Height
870 µm
900 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C122K1GACTU.

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance1.2 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C122K1GACTU.

Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant