KEMET C0603C122J1GACTU

Multilayer Ceramic Capacitor, 1200 pF, 100 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1.2 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height870 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C122J1GACTU.

element14 APAC
Datasheet1 page4 years ago
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
Electro Sonic
Datasheet20 pages3 years ago
TME
Datasheet1 page4 years ago
Upverter
Datasheet18 pages4 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
Farnell
Datasheet19 pages12 years ago
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-20.11%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C122J1GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C122J1GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 1200 pF, 100 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
SMD Comm C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 1200pF
Cap Ceramic 0.0012uF 100V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
CAP, 1200PF, 100V, 5%, C0G/NP0, 0603; Capacitance: 1200pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Ope

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C122J1GAC7867

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1.2 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height870 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C122J1GACTU.

element14 APAC
Datasheet1 page4 years ago
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
Electro Sonic
Datasheet20 pages3 years ago
TME
Datasheet1 page4 years ago
Upverter
Datasheet18 pages4 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
Farnell
Datasheet19 pages12 years ago
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant