KEMET C0603C121F5GACTU

Multilayer Ceramic Capacitor, 120 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance120 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C121F5GACTU.

element14 APAC
Datasheet1 page2 years ago
Datasheet1 page7 years ago
Farnell
Datasheet1 page6 years ago
Datasheet20 pages7 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet20 pages3 years ago
Datasheet19 pages9 years ago
TME
Datasheet1 page4 years ago
Datasheet740 pages7 years ago
Newark
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-15.57%

Alternate Parts

Price @ 1000
$ 0.317
$ 0.024
$ 0.331
$ 0.322
$ 0.521
$ 0.023
$ 0.555
Stock
184,319
918,969
206,214
22,866
16,955
1,082
3,485
Authorized Distributors
11
13
1
6
5
4
3
Capacitance
120 pF
120 pF
120 pF
120 pF
120 pF
120 pF
120 pF
Dielectric
C0G
C0G
C0G
C0G
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
-
-
-
-
-
Case/Package
0603
0603
0603
0603
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
-
-
1 %
-
Height
800 µm
800 µm
-
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C121F5GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C121F5GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 120 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 120pF 50V C0G 1% Pad SMD 0603 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603
Cap, 120Pf, 50V, 1%, C0G/Np0, 0603; Capacitance:120Pf; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 1%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet; Operating Rohs Compliant: Yes |Kemet C0603C121F5GACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C121F5GAC TU
  • C0603C121F5GAC7867
  • C0603C121F5GAC@7867
  • C0603C121F5GACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance120 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C121F5GACTU.

element14 APAC
Datasheet1 page2 years ago
Datasheet1 page7 years ago
Farnell
Datasheet1 page6 years ago
Datasheet20 pages7 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet20 pages3 years ago
Datasheet19 pages9 years ago
TME
Datasheet1 page4 years ago
Datasheet740 pages7 years ago
Newark
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant