KEMET C0603C120J5GACTU

Multilayer Ceramic Capacitor, 12 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact MaterialTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance12 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C120J5GACTU.

Newark
Datasheet4 pages3 years ago
element14 APAC
Datasheet20 pages7 years ago
Datasheet9 pages15 years ago
Datasheet473 pages10 years ago
Farnell
Datasheet2 pages18 years ago
Datasheet1 page6 years ago
Datasheet19 pages11 years ago
Datasheet19 pages12 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages19 years ago
Datasheet8 pages18 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet9 pages18 years ago
Datasheet19 pages19 years ago
Electro Sonic
Datasheet20 pages3 years ago
Datasheet19 pages9 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet21 pages7 years ago
TME
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet10 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago

Inventory History

3 month trend:
+7.69%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.012
$ 0.022
$ 0.006
$ 0.009
$ 0.034
$ 0.038
$ 0.019
$ 0.025
$ 0.008
$ 0.013
Stock
4,390,822
8,149,006
2,679,340
2,313,754
15,693,849
1,924,554
2,182,549
805,145
599,119
291,812
2,495,853
Authorized Distributors
16
16
10
10
10
11
7
11
6
3
13
Capacitance
12 pF
12 pF
12 pF
12 pF
12 pF
12 pF
12 pF
12 pF
12 pF
12 pF
12 pF
Dielectric
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
Mount
PCB, Surface Mount
Surface Mount, Through Hole
Surface Mount
-
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
-
Surface Mount
Case/Package
0603
0603
0603
0603
0603
0603
0603
0603
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
50 V
-
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
5 %
1 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm
-
800 µm
800 µm
800 µm
870 µm
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C120J5GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C120J5GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 12 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Capacitor;Ceramic;Cap;12.0pF;Tol+5%;SMT;Vol-Rtg 50V;C0G;TR | KEMET C0603C120J5GACTU
Cap Ceramic 12pF 50V C0G 5% Pad SMD 0603 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603
Ceramic Capacitor 12Pf 50V, C0G, 5%, 0603, Full Reel; Capacitance:12Pf; Voltage(Dc):50V; Voltage(Ac):-; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Series Name:C Rohs Compliant: Yes |Kemet C0603C120J5GACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C120J5GAC 7867
  • C0603C120J5GAC7867
  • C0603C120J5GAC@7867
  • C0603C120J5GACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact MaterialTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance12 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C120J5GACTU.

Newark
Datasheet4 pages3 years ago
element14 APAC
Datasheet20 pages7 years ago
Datasheet9 pages15 years ago
Datasheet473 pages10 years ago
Farnell
Datasheet2 pages18 years ago
Datasheet1 page6 years ago
Datasheet19 pages11 years ago
Datasheet19 pages12 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages19 years ago
Datasheet8 pages18 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet9 pages18 years ago
Datasheet19 pages19 years ago
Electro Sonic
Datasheet20 pages3 years ago
Datasheet19 pages9 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet21 pages7 years ago
TME
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet10 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant