KEMET C0603C105K9RACAUTO

Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C105K9RACAUTO.

Newark
Datasheet4 pages7 years ago
Electro Sonic
Datasheet26 pages2 years ago
TME
Datasheet1 page4 years ago
Upverter
Datasheet24 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+8.29%

Alternate Parts

Price @ 1000
$ 0.056
$ 0.053
$ 0.053
Stock
153,290
621,596
621,596
Authorized Distributors
9
12
12
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
950 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C105K9RACAUTO.

Descriptions

Descriptions of KEMET C0603C105K9RACAUTO provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 10%, X7R, 0603 [1608 Metric]
Cap Ceramic 1uF 6.3V X7R 10% Pad SMD 0603 125°C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR SMD Auto X7R 6.3V 1muF ±10% X7R
Ceramic Capacitor 1uF, 6.3VDC, 0603, ±10 %
Cap, Aec-Q200, 1Uf, 6.3V, Mlcc, 0603; Capacitance:1Μf; Voltage(Dc):6.3V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C105K9RACAUTO

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C105K9RACAUTO.

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C105K9RACAUTO.

Newark
Datasheet4 pages7 years ago
Electro Sonic
Datasheet26 pages2 years ago
TME
Datasheet1 page4 years ago
Upverter
Datasheet24 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant