KEMET C0603C105K9PACTU

Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 10%, X5R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX5R
Dissipation Factor5 %
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C105K9PACTU.

Newark
Datasheet1 page3 years ago
Datasheet19 pages10 years ago
Datasheet18 pages11 years ago
Datasheet17 pages12 years ago
Upverter
Datasheet473 pages10 years ago
Datasheet21 pages4 years ago
Electro Sonic
Datasheet21 pages2 years ago
Datasheet20 pages9 years ago
Farnell
Datasheet1 page6 years ago
Datasheet18 pages10 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
TME
Datasheet21 pages7 years ago
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet10 pages15 years ago

Inventory History

3 month trend:
-9.56%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.027
$ 0.027
Stock
940,070
7,355,655
7,355,655
Authorized Distributors
11
11
11
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C105K9PACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C105K9PACTU provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 10%, X5R, 0603 [1608 Metric]
1uF ±10% 6.3V X5R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
Cap Ceramic 1uF 6.3V X5R 10% SMD 1.6 x 0.8 mm 85 C Paper T/R
Mlcc Capacitor, 1Uf, 6.3V, X5R, 10%, 0603, Full Reel; Capacitance:1Μf; Voltage(Dc):6.3V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C105K9PACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C105K9PAC 7867
  • C0603C105K9PAC TU
  • C0603C105K9PAC-TU
  • C0603C105K9PAC7867
  • C0603C105K9PACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX5R
Dissipation Factor5 %
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C105K9PACTU.

Newark
Datasheet1 page3 years ago
Datasheet19 pages10 years ago
Datasheet18 pages11 years ago
Datasheet17 pages12 years ago
Upverter
Datasheet473 pages10 years ago
Datasheet21 pages4 years ago
Electro Sonic
Datasheet21 pages2 years ago
Datasheet20 pages9 years ago
Farnell
Datasheet1 page6 years ago
Datasheet18 pages10 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
TME
Datasheet21 pages7 years ago
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant