KEMET C0603C105K4RACTU

Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX7R
Dissipation Factor3.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C105K4RACTU.

Farnell
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago
Datasheet1 page6 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages20 years ago
Datasheet8 pages18 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet19 pages20 years ago
Electro Sonic
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
Newark
Datasheet473 pages10 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet25 pages8 years ago
Datasheet740 pages7 years ago
element14 APAC
Datasheet22 pages10 years ago
Datasheet1 page10 years ago
Arrow Electronics
Datasheet17 pages15 years ago
Burklin Elektronik
Datasheet30 pages18 years ago

Inventory History

3 month trend:
-24.77%

Alternate Parts

Price @ 1000
$ 0.018
$ 0.039
$ 0.039
Stock
17,387,493
17,664,365
17,664,365
Authorized Distributors
12
15
15
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C105K4RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C105K4RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
Capacitor;Ceramic;Cap 1uF;Tol+10%;SMT;Vol-Rtg 16V;X7R;TR | KEMET C0603C105K4RACTU
Ceramic capacitor, 1 µF, 16 V (DC), ±10 %, SMD 0603, X7R, C0603C105K4RAC7867
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603
Cap Ceramic 1uF 16V X7R 10% SMD 1.6 x 0.8 mm 125 C Paper T/R
CAPACITOR CERAMIC, 1UF, 16V, X7R, 10%, 0
CER 0603 CAP 16V 1.0UF X7R 10% TR
Capacitor, 1µF, 16V, 10%, X7R, 0603, REEL; Capacitance:1µF; Voltage Rating:16V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:±

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C105K4RAC 7867
  • C0603C105K4RAC-TU
  • C0603C105K4RAC-TU.
  • C0603C105K4RAC7867
  • C0603C105K4RACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX7R
Dissipation Factor3.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C105K4RACTU.

Farnell
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago
Datasheet1 page6 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages20 years ago
Datasheet8 pages18 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet19 pages20 years ago
Electro Sonic
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
Newark
Datasheet473 pages10 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet25 pages8 years ago
Datasheet740 pages7 years ago
element14 APAC
Datasheet22 pages10 years ago
Datasheet1 page10 years ago
Arrow Electronics
Datasheet17 pages15 years ago
Burklin Elektronik
Datasheet30 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant