KEMET C0603C105K4RACAUTO

Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C105K4RACAUTO.

Electro Sonic
Datasheet26 pages2 years ago
Upverter
Datasheet24 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+5.59%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.011
$ 0.039
$ 0.019
$ 0.016
$ 0.028
$ 0.018
$ 0.022
$ 0.015
$ 0.03
Stock
12,444,097
205,567,539
19,003,905
62,881,776
13,389,499
7,900,706
15,666,018
18,358,246
20,040,845
1,729,659
Authorized Distributors
16
15
15
13
12
16
12
15
13
15
Capacitance
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
0603
0603
0603
0603
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
950 µm
800 µm
800 µm
800 µm
900 µm
800 µm
800 µm
800 µm
900 µm
900 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C105K4RACAUTO.

Descriptions

Descriptions of KEMET C0603C105K4RACAUTO provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603
Cap Ceramic 1uF 16V X7R 10% Pad SMD 0603 125C T/R Automotive AEC-Q200
AEC-Q200 Ceramic Capacitor 4000pcs (Reel) 1uF, 16VDC, 0603, ±10 %
CAPACITOR MULTI LAYER CERAMIC 0603 1UF 1 | KEMET C0603C105K4RACAUTO
MCU 16-Bit/32-Bit LPC3000 ARM926EJ-S RISC ROMLess 1.8V/2.5V/3.3V 296-Pin TFBGA Tray
Cap, 1Μf, 16V, 10%, X7R, 0603; Capacitance:1Μf; Voltage Rating:16V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Aec-Q200 C Series; Operating Temperature Rohs Compliant: Yes |Kemet C0603C105K4RACAUTO

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C105K4RACAUTO.

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C105K4RACAUTO.

Electro Sonic
Datasheet26 pages2 years ago
Upverter
Datasheet24 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant