KEMET C0603C105K3RACTU

Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 µF
DielectricX7R
Dissipation Factor5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C105K3RACTU.

Newark
Datasheet1 page3 years ago
Datasheet24 pages9 years ago
Datasheet1 page8 years ago
Datasheet21 pages11 years ago
Datasheet1 page6 years ago
Farnell
Datasheet4 pages4 years ago
Datasheet1 page6 years ago
Upverter
Datasheet18 pages11 years ago
Datasheet25 pages4 years ago
Electro Sonic
Datasheet27 pages2 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet25 pages8 years ago
Datasheet740 pages7 years ago
element14 APAC
Datasheet1 page8 years ago

Inventory History

3 month trend:
-40.18%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.02
$ 0.02
Stock
12,627,504
16,536,690
16,536,690
Authorized Distributors
13
13
13
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
900 µm
900 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C105K3RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C105K3RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603
0603 C 1uF Ceramic Multilayer Capacitor, 25 V, +125degC, X7R Dielectric, +/-10% | KEMET C0603C105K3RACTU
Cap Ceramic 1uF 25V X7R 10% SMD 1.6 x 0.8 mm 125 C Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 25 Volts 10% X7R
Cap 1Uf 25V X7R 10% Smd 0603 Rohs Compliant: Yes
Ceramic Capacitor 1uF, 25VDC, 0603, ±10 %
CAP, 1µF, 25V, 10%, X7R, 0603; Capacitance: 1µF; Voltage Rating: 25V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Temperatu

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C105K3RAC TU
  • C0603C105K3RAC7867
  • C0603C105K3RACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 µF
DielectricX7R
Dissipation Factor5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C105K3RACTU.

Newark
Datasheet1 page3 years ago
Datasheet24 pages9 years ago
Datasheet1 page8 years ago
Datasheet21 pages11 years ago
Datasheet1 page6 years ago
Farnell
Datasheet4 pages4 years ago
Datasheet1 page6 years ago
Upverter
Datasheet18 pages11 years ago
Datasheet25 pages4 years ago
Electro Sonic
Datasheet27 pages2 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet25 pages8 years ago
Datasheet740 pages7 years ago
element14 APAC
Datasheet1 page8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant