KEMET C0603C104K8RACTU

Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C104K8RACTU.

Newark
Datasheet4 pages4 years ago
Datasheet23 pages9 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet24 pages9 years ago
Datasheet27 pages2 years ago
element14 APAC
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet1 page10 years ago
Datasheet24 pages9 years ago
element14
Datasheet9 pages15 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago
Jameco
Datasheet10 pages16 years ago

Inventory History

3 month trend:
+54.03%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.019
$ 0.019
Stock
3,473,980
1,764,033
1,764,033
Authorized Distributors
14
12
12
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C104K8RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C104K8RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 10%, X7R, 0603 [1608 Metric]
100nF ±10% 10V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Capacitor;Ceramic;Cap;.100uF;Tol 10%;SMT;Vol-Rtg 10V;X7R;Tape and Reel | KEMET C0603C104K8RACTU
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
KEMET C0603C104K8RACTU / CAP .10UF 10V 0603 X7R CERAMIC
Cap Ceramic 0.1uF 10V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor 100nF, 10VDC, 0603, ±10 %
Ceramic Capacitor, 0.1Uf, 10V, X7R, 10%, 0603, Full Reel; Capacitance:0.1Μf; Voltage(Dc):10V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C104K8RACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C104K8 RAC7867
  • C0603C104K8RAC 7867
  • C0603C104K8RAC7867
  • C0603C104K8RACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C104K8RACTU.

Newark
Datasheet4 pages4 years ago
Datasheet23 pages9 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet24 pages9 years ago
Datasheet27 pages2 years ago
element14 APAC
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet1 page10 years ago
Datasheet24 pages9 years ago
element14
Datasheet9 pages15 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago
Jameco
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant