KEMET C0603C103M3RACAUTO

Cap, AEC-Q200, 0.01UF, 25V, Mlcc, 0603;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C103M3RACAUTO.

Electro Sonic
Datasheet26 pages2 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.023
$ 0.012
$ 0.012
Stock
1
913,616
913,616
Authorized Distributors
1
10
10
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
20 %
20 %
Height
870 µm
900 µm
900 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C103M3RACAUTO.

Descriptions

Descriptions of KEMET C0603C103M3RACAUTO provided by its distributors.

CAP, AEC-Q200, 0.01UF, 25V, MLCC, 0603;
CAP CER 10000PF 25V X7R 0603

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C103M3RACAUTO.

Electro Sonic
Datasheet26 pages2 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant