KEMET C0603C102M3RACAUTO

Cap Ceramic 0.001uF 25V X7R 20% Pad SMD 0603 125°C Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance1 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C102M3RACAUTO.

Electro Sonic
Datasheet26 pages2 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.064
$ 0.033
$ 0.009
Stock
30,348
48,000
43,847
22,646
Authorized Distributors
3
2
3
3
Capacitance
1 nF
1 nF
-
1 nF
Dielectric
X7R
X7R
-
X7R
Mount
-
Surface Mount
-
-
Case/Package
0603
0603
-
0603
Voltage Rating (DC)
25 V
25 V
-
25 V
Tolerance
-
20 %
-
20 %
Height
870 µm
800 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C102M3RACAUTO.

Descriptions

Descriptions of KEMET C0603C102M3RACAUTO provided by its distributors.

Cap Ceramic 0.001uF 25V X7R 20% Pad SMD 0603 125°C Automotive T/R
CAP CER 1000PF 25V X7R 0603

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance1 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C102M3RACAUTO.

Electro Sonic
Datasheet26 pages2 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant