KEMET C0603C102M1HAC

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for C0603C102M1HAC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance1 nF
DielectricX8R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C102M1HAC.

Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.024
$ 0.024
Stock
0
37,120
37,120
Authorized Distributors
0
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X8R
X8R
X8R
Mount
-
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
20 %
20 %
Height
870 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C102M1HAC.

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance1 nF
DielectricX8R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C102M1HAC.

Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant