KEMET C0603C102K5RAC

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C102K5RAC.

Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+158%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.019
$ 0.019
Stock
4,778,384
56,541
56,541
Authorized Distributors
5
2
2
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
-
-
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C102K5RAC.

Related Parts

Descriptions

Descriptions of KEMET C0603C102K5RAC provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603
Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 125°C Bag
CAPACITOR, 1NF 50V X7R 0603CAPACITOR, 1NF 50V X7R 0603; CAPACITANCE:1000PF; VOLTAGE RATING, DC:50V; CAPACITOR DIELECTRIC TYPE:MULTILAYER CERAMIC; TOLERANCE, :10%; TOLERANCE, -:10%; TEMP, OP. MAX:-55(DEGREE C); TEMP, OP. ;ROHS COMPLIANT: YES
CAPACITOR, 0603, 1NF, 50V, X7R; Application:Standard; Capacitance:1000pF; Capacitance Tolerance:± 10%; Series:C0603; Voltage, Rating:50V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0603; Termination Type:SMD; Dielectric Characteristic:X7R; External Depth:0.8mm; External Length / Height:1.6mm; Max Operating Temperature:-55°C; Min Temperature Operating:125°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:50V; Width, External:0.8mm

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C102K5RAC.

Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant