KEMET C0603C102K4RACAUTO

Cap, Aec-Q200, 1000Pf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C102K4RACAUTO
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance1 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C102K4RACAUTO.

Newark
Datasheet4 pages7 years ago
Farnell
Datasheet1 page3 years ago
Electro Sonic
Datasheet26 pages2 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-0.61%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.014
$ 0.007
$ 0.025
$ 0.019
$ 0.007
$ 0.001
$ 0.085
$ 0.093
$ 0.015
$ 0.084
Stock
1,449,061
3,978,631
1,028,344
249,453
101,148
136,290
159,426
38,639
300
64,982
10,380
Authorized Distributors
9
12
10
10
8
5
1
4
1
2
4
Capacitance
1 nF
1 nF
1 nF
1 nF
1 nF
1 nF
1 nF
1 nF
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
-
Surface Mount
-
-
Surface Mount
Surface Mount
-
-
Case/Package
0603
0603
0603
-
0603
0603
0603
0603
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
-
10 %
10 %
10 %
10 %
10 %
-
-
Height
870 µm
800 µm
800 µm
-
800 µm
-
800 µm
787.4 µm
800 µm
870 µm
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C102K4RACAUTO.

Related Parts

Descriptions

Descriptions of KEMET C0603C102K4RACAUTO provided by its distributors.

Cap, Aec-Q200, 1000Pf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C102K4RACAUTO
Cap Ceramic 0.001uF 16V X7R 10% Pad SMD 0603 125C Automotive T/R
CAP, 1000PF, 16V, 10%, X7R, 0603; Capacitance: 1000pF; Voltage Rating: 16V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: AEC-Q200 C Series; Operating

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance1 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C102K4RACAUTO.

Newark
Datasheet4 pages7 years ago
Farnell
Datasheet1 page3 years ago
Electro Sonic
Datasheet26 pages2 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant