KEMET C0603C102J5GAC

Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0603 125°C Extreme Low ESR Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C102J5GAC.

Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-14.88%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.011
$ 0.015
$ 0.017
$ 0.031
$ 0.02
$ 0.011
$ 0.039
$ 0.033
$ 0.011
$ 0.026
Stock
279,676
52,500,196
13,431,045
11,263,517
3,528,236
5,429,490
2,111,113
3,517,531
1,219,039
10,004,958
15,470,234
Authorized Distributors
3
18
15
17
15
15
14
9
14
11
13
Capacitance
1 nF
1 nF
1 nF
1 nF
1 nF
1 nF
1 nF
1 nF
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
-
Mount
Surface Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
-
Case/Package
0603
0603
0603
0603
0603
0603
0603
0603
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
-
Tolerance
5 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
-
Height
800 µm
800 µm
800 µm
800 µm
800 µm
800 µm
800 µm
800 µm
800 µm
-
900 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C102J5GAC.

Related Parts

Descriptions

Descriptions of KEMET C0603C102J5GAC provided by its distributors.

Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0603 125°C Extreme Low ESR Bag
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603
CAPACITOR, 1NF 50V NPO 0603CAPACITOR, 1NF 50V NPO 0603; CAPACITANCE:1000PF; VOLTAGE RATING, DC:50V; CAPACITOR DIELECTRIC TYPE:MULTILAYER CERAMIC; TOLERANCE, :5%; TOLERANCE, -:5%; TEMP, OP. MAX:-55(DEGREE C); TEMP, OP. MIN:125(DEGREE ;ROHS COMPLIANT: YES
CAPACITOR, 0603, 1NF, 50V, NP0; Application:Standard; Capacitance:1000pF; Tolerance, Capacitance:± 5%; Series:C0603; Voltage, Rating:50V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0603; Termination Type:SMD; Dielectric Characteristic:C0G / NP0; External Depth:0.8mm; External Length / Height:1.6mm; Temp, Coeff, +:30ppm/°C; Temp, Coeff, -:30ppm/°C; Temp, Op. Max:-55°C; Temp, Op. Min:125°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:50V; Width, External:0.8mm

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C102J5GAC.

Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant