KEMET C0603C102J4GACTU

Multilayer Ceramic Capacitor, 1000 pF, 16 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C102J4GACTU.

Electro Sonic
Datasheet20 pages3 years ago
Farnell
Datasheet1 page3 years ago
Datasheet20 pages7 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago
Verical
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-7.58%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.082
$ 0.082
Stock
5,766
61,615
61,615
Authorized Distributors
6
2
2
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C102J4GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C102J4GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 1000 pF, 16 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 0.001uF 16V C0G 5% Pad SMD 0603 125°C Extreme Low ESR T/R
Capacitor,ceramic,1Nf,16Vdc,5-% Tol,5+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0603C102J4GACTU
CAP, 1000PF, 16V, MLCC, 0603; Capacitance: 1000pF; Voltage Rating: 16V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Te

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C102J4GACTU.

Electro Sonic
Datasheet20 pages3 years ago
Farnell
Datasheet1 page3 years ago
Datasheet20 pages7 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago
Verical
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant