KEMET C0603C101K4GAC7867

Cap Ceramic 100pF 16V C0G 10% SMD 0603 125°C Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C101K4GAC7867.

Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-16.57%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.002
$ 0.002
Stock
24,193
12,798
12,798
Authorized Distributors
2
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C101K4GAC7867.

Related Parts

Descriptions

Descriptions of KEMET C0603C101K4GAC7867 provided by its distributors.

Cap Ceramic 100pF 16V C0G 10% SMD 0603 125°C Paper T/R
CAP CER 100PF 16V NP0 0603
100PF 16V 10% 0603

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C101K4GAC7867.

Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant